Image is representational - see mfr. specs

Push on Wire Marker Legend: 0 1.5 to 2.0mm Dia Wire Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Push on Wire Marker Legend: 0 1.5 to 2.0mm Dia Wire Black
Search Keywords: 05801000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    05801000
  • Alias/AKA:
    EC0018-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    Black
  • Maximum Cable Diameter:
    2 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1000
20 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0255
8,000
$0.0224
25,000
$0.0211
50,000
$0.0207
100,000
$0.0200
150,000
$0.0199
250,000
$0.0198
500,000 +
$0.0197
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!