- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 057907-000
057907-000
TE Connectivity / Raychem Brand
D-500-0255-017
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-017
Search Keywords: 057907000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:057907-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Product Type:Data Bus Component
-
Eyelet:Without
-
Cable Length:12 in, 305 mm
-
Design:Without Internal Terminator
-
Cable Type:10612 (Single Optimized Shield Cable)
-
Connection Type:Solder
-
Space-Grade:No
-
Operating Temperature (Max):150 °C
-
Number of Stubs:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
2
$1,542.42
4
$816.57
6
$574.63
7 +
$563.13
Click for Quote
Log in
to unlock special pricing