- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 057233-000
057233-000
TE Connectivity / Raychem Brand
202D242-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D242-25/225-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords: 057233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:057233-000
-
Alias/AKA:202D242-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
16
$64.30
31
$40.85
47
$31.99
62 +
$31.35
Click for Quote
Log in
to unlock special pricing