- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 057211-000
057211-000
TE Connectivity / Raychem Brand
263W042-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
263W042-25-0
Search Keywords: 057211000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:057211-000
-
Alias/AKA:263W042-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:33.8/14.8 mm
-
Inside Diameter Before Shrinking:60/60 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
Minimum Order Quantity:
5
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
5
$17.69
10
$16.88
25
$16.37
50
$15.90
100
$15.03
250
$14.63
500 +
$12.72
Click for Quote
Log in
to unlock special pricing