- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 057071-000
057071-000
TE Connectivity / Raychem Brand
D-621-0454
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0454
Search Keywords: 057071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:057071-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Data Bus Terminator Connector Type:Plug
-
Data Bus Terminator Contact Type:Pin
-
Connection Type:Solder
-
Operating Temperature (Max):125 °C
-
Space-Grade:No
-
Product Type:Data Bus Component
-
Impedance:78 Ω
-
Data Bus Terminator Connector Style:Bayonet
-
Polarization (Bayonet Style):B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$565.20
2
$541.93
3
$536.57
4
$531.25
5 +
$525.99
Click for Quote
Log in
to unlock special pricing