- Home ›
- All Products›
- 0546952009
0546952009
TE Connectivity / Raychem Brand
ATUM-40/13-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ATUM-40/13-X-STK
Search Keywords: 0546952009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0546952009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Flammability:Non-Flame-Retardant
-
Low Outgassing:No
-
Shrink Temperature (Min):80 °C
-
Flexibility:Semi-Flexible
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Inside Diameter (Max):.512 in, 13 mm
-
Cut Length:48.031 in, 1220 mm
-
Wall Type:Dual
-
Color:Clear
-
Voltage (Max):.6 kV
-
Product Source:Czech Republic
-
Product Family:ATUM
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm, 2.54 mm
-
Recovery Temperature:110 °C
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Expanded Inside Diameter (Min):1.575 in, 40 mm
-
Packaging Method:Stick
-
Applicable Region:Global
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Shrink Ratio:3:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$10.59
25
$9.59
50
$8.99
100
$8.57
250
$7.95
500
$7.73
1,000 +
$7.62
Click for Quote
Log in
to unlock special pricing