- Home ›
- All Products›
- 054411-000
054411-000
TE Connectivity / Raychem Brand
22759/43-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-18-0
Search Keywords: 054411000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:054411-000
-
Alias/AKA:22759/43-18-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:18 AWG
-
Strand Size:30 AWG
-
Number of Strands:19
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Conductors:1
-
Product Type:Cable
-
Cable Insulation Thickness:.08 mm
-
Conductor Diameter:.047 in, 1.19 mm
-
Overall Outside Diameter:.07 in, 1.78 mm
-
Wire Diameter:.07 in, 1.78 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$5.66
1,000
$3.00
1,500
$2.11
2,000 +
$2.07
Click for Quote
Log in
to unlock special pricing