- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 054343-000
054343-000
TE Connectivity / Raychem Brand
Backshell 90° Cadmium
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 90° Cadmium
Search Keywords: 054343000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:054343-000
-
Alias/AKA:CHA-0017-003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$241.63
3
$238.35
5
$236.78
10
$236.19
20 +
$233.76
Click for Quote
Log in
to unlock special pricing