- Home ›
- All Products›
- 054003-000
054003-000
TE Connectivity / Raychem Brand
55PC0716-18-2CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0716-18-2CS2502
Search Keywords: 054003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:054003-000
-
Alias/AKA:55PC0716-18-2CS2502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Strand Size:30 AWG
-
Wire Size:18 AWG
-
Number of Conductors:1
-
Conductor Diameter:.046 in
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Overall Outside Diameter:.08 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Red
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Voltage Rating:1000 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
10
35 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$1.90
100
$1.70
250
$1.66
500
$1.64
1,000
$1.59
2,500
$1.57
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing