- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053593-000
053593-000
TE Connectivity / Raychem Brand
55A0812-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0812-10-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 600 VAC
Search Keywords: 053593000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:053593-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:37
-
Conductor Diameter:.109 in, 2.77 mm
-
Voltage Rating:600 V
-
Overall Outside Diameter:.134 in, 3.404 mm
-
Wire Diameter:.134 in, 3.4 mm
-
Strand Size:26 AWG
-
Number of Conductors:1
-
Cable Insulation Thickness:.077 mm
-
Wire Source:United States
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:10 AWG
-
Conductor Material:Silver-Coated Copper
-
Cable Style:Primary
-
Insulation Thickness:.077 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150 Feet
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
32 Weeks
can ship
1/11/27