- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 053439-000
053439-000
TE Connectivity / Raychem Brand
202D132-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D132-25/42-0
Search Keywords: 053439000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:053439-000
-
Alias/AKA:202D132-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Power Cable Accessory:No
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:202
-
Government Qualified:No
-
Material Systems Code:25
-
Formcode des Formteils:202
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Adhesive Pre-Coat:Yes
-
Inside Diameter as Supplied:1.12 in, 28.4 mm
-
Molded Part Shape:Straight
-
Material Code:25
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Adhesive Options:None
-
Adhesive Type:General Purpose Pre-Coat Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$17.17
5
$16.57
10
$16.18
25
$15.93
50
$15.70
100
$15.28
250 +
$15.08
Click for Quote
Log in
to unlock special pricing