- Home ›
- All Products›
- 053333-000
053333-000
TE Connectivity / Raychem Brand
55/2114-26-9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/2114-26-9-9
Search Keywords: 053333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:053333-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:White
-
Jacket Color:White
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-100 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
500
$11.53
1,000
$6.08
1,500
$4.18
2,000 +
$4.10
Click for Quote
Log in
to unlock special pricing