- Home ›
- All Products›
- 053207-001
053207-001
TE Connectivity / Raychem Brand
22759/32-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-18-0
Search Keywords: 053207001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:053207-001
-
Alias/AKA:22759/32-18-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:Black
-
Wire Color (Base):Black
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.271
250
$1.033
500
$0.986
1,000
$0.944
2,500
$0.905
5,000
$0.681
7,500
$0.670
10,000 +
$0.553
Click for Quote
Log in
to unlock special pricing