Image is representational - see mfr. specs

The 053185-000 is a corrosion-resistant, stainless steel flat band strap used as a backshell accessory for terminating cable s ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
The 053185-000 is a corrosion-resistant, stainless steel flat band strap used as a backshell accessory for terminating cable shielding.
Search Keywords: 053185000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    053185-000
  • Alias/AKA:
    TXR41AB00-2404AI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Included:
    TR04AI
  • Salt Spray Resistance:
    500 Hr
  • Cable Entry Diameter:
    .01 – .25 in, .2 – 6.4 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Body Orientation:
    Straight
  • Primary Product Material:
    Aluminum
  • TE Connector Interface Code:
    41
  • Primary Product Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Primary Product Color:
    Olive Drab
  • Compatible With Connector Shell Size:
    24 , 25
  • Product Length:
    1.05 in, 26.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
MOQ for out of Stock Qty:
13
34 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$129.42
5
$106.78
10
$103.43
13
$99.17
25
$98.19
38
$97.22
50 +
$96.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!