- Home ›
- All Products›
- 053111-000
053111-000
TE Connectivity / Raychem Brand
7726D066A-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7726D066A-9
Search Keywords: 053111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:053111-000
-
Alias/AKA:7726D066A-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Impedance:77 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
625
$31.71
1,250
$16.19
1,875
$11.02
2,500 +
$10.80
Click for Quote
Log in
to unlock special pricing