- Home ›
- All Products›
- 052546-000
052546-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG Tin Coated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 20AWG Tin Coated Copper White 600V
Search Keywords: 052546000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:052546-000
-
Alias/AKA:44B1121-20-3/4-9CS356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$6.97
2,500
$3.68
3,750
$2.53
5,000 +
$2.48
Click for Quote
Log in
to unlock special pricing