- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0523814001
0523814001
TE Connectivity / Raychem Brand
CGPT-3/1-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-3/1-6-SP
Search Keywords: 0523814001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0523814001
-
Alias/AKA:CGPT-3/1-6-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Operating Temperature Range:-40 – 135 °C
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Applicable Region:Asia , EMEA
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Flammability:Flame-Retardant
-
Wall Type:Single
-
Fluid Resistance:Splash Protection
-
Shrink Temperature (Min):80 °C
-
Voltage (Max):.6 kV
-
Product Family:CGPT
-
Color:Blue
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Flexibility:Flexible
-
Packaging Method:Spool
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300 Meters
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300 Meters
MOQ for In Stock Qty:
1500 Meters
MOQ for out of Stock Qty:
1500 Meters
Order Increment:
300 Meters
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.903
500
$1.720
1,500 +
$1.730
Click for Quote
Log in
to unlock special pricing