Image is representational - see mfr. specs

342A024-100-CS-1972-0

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
342A024-100-CS-1972-0
Search Keywords: 052095000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    052095-000
  • Alias/AKA:
    342A024-100-CS-1972-0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Inside Diameter Range (Leg 1):
    .5 – 1.06 in, 12.7 – 26.9 mm
  • Material Systems Code:
    100
  • Inside Diameter Range (Body):
    .5 – 1.06 in, 12.7 – 26.9 mm
  • Flammability:
    Low Fire Hazard
  • Molded Part Shape Code:
    342A
  • Government Qualified:
    No
  • Molded Part Shape:
    Y Shape
  • Size Code:
    024
  • Material:
    Low Fire Hazard Material
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Inside Diameter Range (Leg 2):
    .14 – .26 in, 3.6 – 6.6 mm
  • Adhesive Type:
    Adhesive Purchased Separately
  • Power Cable Accessory:
    No
  • Number of Branches/Legs:
    3
  • Adhesive Code:
    CS-1972
  • Adhesive Pre-Coat:
    No
  • Emission Features:
    Halogen-Free
  • Material Code:
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 41
Hemen gönderilebilir
30 Weeks Gemi olabilir 12.28.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$205.19
5
$204.67
10
$204.16
25
$203.65
50
$107.48
75
$73.92
100 +
$72.44
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!