- Home ›
- All Products›
- 050324-000
050324-000
TE Connectivity / Raychem Brand
TTVF125WE-100NTR
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF125WE-100NTR
Search Keywords: 050324000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:050324-000
-
Alias/AKA:TTVF125WE-100NTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Thickness:85 Micron
-
Label Style:Continuous
-
Packaging Method:Roll
-
Label Type:Flagging
-
Packaging Quantity:1
-
Number of Labels Across:1
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Width:1.25 in, 31.8 mm
-
Primary Product Color:White
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3
$753.38
6
$398.85
9
$280.67
12 +
$275.06
Click for Quote
Log in
to unlock special pricing