- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 048673-000
048673-000
TE Connectivity / Raychem Brand
S03-03-R-9035
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S03-03-R-9035
Search Keywords: 048673000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:048673-000
-
Alias/AKA:S03-03-R-9035
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.085 in, 2.15 mm
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.195 in, 5.08 mm
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):175 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,250
$9.30
2,500
$4.75
3,750
$3.23
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing