- Home ›
- All Products›
- 048586-000
048586-000
TE Connectivity / Raychem Brand
22759/41-02-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/41-02-9
Search Keywords: 048586000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:048586-000
-
Alias/AKA:22759/41-02-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Conductor Material:Nickel-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Wire Size:00 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,264 Feet
Can Ship immediately
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
1/12/27