- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 047753-000
047753-000
TE Connectivity / Raychem Brand
STXR40AB00-2020BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
STXR40AB00-2020BI
Search Keywords: 047753000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:047753-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:21
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:20 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$176.19
5
$175.75
10
$175.31
13
$174.87
25
$96.28
38
$66.86
50 +
$65.53
Click for Quote
Log in
to unlock special pricing