- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 047703-000
047703-000
TE Connectivity / Raychem Brand
D-602-0126
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0126
Search Keywords: 047703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:047703-000
-
Alias/AKA:D-602-0126
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
69
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$50.97
5
$48.98
10
$41.38
25
$38.54
50
$36.77
100
$34.74
250 +
$32.75
Click for Quote
Log in
to unlock special pricing