- Home ›
- All Products›
- 047329-000
047329-000
TE Connectivity / Raychem Brand
55/0114-20-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0114-20-9
Search Keywords: 047329000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:047329-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter Range:.037 – .039 in
-
Number of Strands:19
-
Strand Size:32 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Resistance (Max):10.7 Ω/1000ft @ 20°C
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.037 in, .95 mm
-
Wire Diameter:.05 in, 1.27 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):White
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$2.11
100
$1.89
250
$1.84
500
$1.80
1,000
$1.77
2,500
$1.74
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing