- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 0471982001
0471982001
TE Connectivity / Raychem Brand
DWP-125-1/2-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DWP-125-1/2-2-STK
Search Keywords: 0471982001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0471982001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
California Prop 65
-
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-40 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$4.46
2,500
$2.36
3,750
$1.62
5,000 +
$1.59
Click for Quote
Log in
to unlock special pricing