- Home ›
- All Products›
- 047105-000
047105-000
TE Connectivity / Raychem Brand
TXR18AB00C1105AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR18AB00C1105AI
Search Keywords: 047105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:047105-000
-
Alias/AKA:TXR18AB00C1105AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Manufacturer:Cannon - Class A, E & R
-
Body Orientation:Straight
-
TE Connector Interface Code:18
-
Compatible With Connector Shell Size:10SL
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Product Length:1.06 in, 27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$245.135
50 +
$222.850
Click for Quote
Log in
to unlock special pricing