- Home ›
- All Products›
- 0466493001
TE Connectivity / Raychem Brand
0466493001
100G0111-1.20-9
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
100G0111-1.20-9
Search Keywords: 0466493001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0466493001
-
Alias/AKA:100G0111-1.20-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:1
-
Product Type:Wire
-
Number of Strands:19
-
Strand Size:29 AWG
-
Cable Insulation Thickness:.2 mm
-
Operating Temperature Range:-55 – 125 °C
-
Conductor Diameter:.054 in, 1.37 mm
-
Wire Size:16 AWG, 1.2 mm²
-
Wire Diameter:.076 in, 1.93 mm
-
Cable Type:Spec 100G
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750/1300 V
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Wire Color (Base):White
Product Guides
+
Frequently Asked Questions
Is 0466493001 RoHS compliant?
Yes, 0466493001 is RoHS compliant.
What is the lead time for 0466493001?
The standard lead time for 0466493001 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,114 Meters
Can Ship immediately
You may purchase all in-stock quantity of 2,114
Stock lot only:
2114 Meters
Minimum Order Quantity:
9843 Meters
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.8661
9,843
$0.7874
10,000 +
$0.7793
Click for Quote
Log in
to unlock special pricing