- Home ›
- All Products›
- 046420-000
046420-000
TE Connectivity / Raychem Brand
RMW-10/3-1000/U-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMW-10/3-1000/U-0
Search Keywords: 046420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:046420-000
-
Alias/AKA:RMW-10/3-1000/U-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
25 -
Packaging Method:Stick
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Flexibility:Semi-Flexible
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:125 °C
-
Product Source:Germany
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Expanded Inside Diameter (Min):.394 in, 10 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Product Length:39.37 in, 1000 mm
-
Resistance Properties:Moisture
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$11.72
50
$10.26
100
$9.97
250
$8.44
500
$8.22
1,000
$8.11
2,500 +
$7.80
Click for Quote
Log in
to unlock special pricing