- Home ›
- All Products›
- 045094-000
045094-000
TE Connectivity / Raychem Brand
55A1812-18-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1812-18-9-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 045094000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:045094-000
-
Alias/AKA:55A1812-18-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Jacket Color:White
-
Cable Type:Spec 55A
-
Wire Color:White
-
Wire Size:18 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
434
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
434
$7.75
867
$4.11
1,300
$2.89
1,733 +
$2.83
Click for Quote
Log in
to unlock special pricing