- Home ›
- All Products›
- 044435-000
044435-000
TE Connectivity / Raychem Brand
55/0122-20-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0122-20-0/2
Search Keywords: 044435000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:044435-000
-
Alias/AKA:55/0122-20-0/2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,509 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 1,509
Stock lot only:
1509 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
25 Weeks
can ship
11/10/26