- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 042045-000
042045-000
TE Connectivity / Raychem Brand
202K121-25-01/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202K121-25-01/225-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 042045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:042045-000
-
Alias/AKA:202K121-25-01/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Entry Size (Braided or Magneform Adapter):5
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Molded Part Type:Molded Boot
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867 , VG95343 Part 18
-
Government Qualified:No
-
Power Cable Accessory:No
-
Material Code:25
-
Entry Size (Tinel-Lock Adapter):5
-
Formcode des Formteils:202
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Lipped:Yes
-
Adhesive Options:/225 Precoat, -75 – 150°C (-103 – 302°F)
-
Material Systems Code:25
-
Cable Diameter Range:5.6 – 14 in, 5.6 – 13 mm
-
Molded Part Shape Code:202
-
Entry Size (Spin Coupling Adapter):4 – 5
-
Wire/Cable Outside Diameter:.236 in , .276 in , .3 in , .31 in , .35 in , .39 in , 10 mm , 6 mm , 7 mm , 8 mm
-
Material:Fluid Resistant Modified Elastomer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$29.52
5
$26.44
10
$24.96
25
$19.86
50
$19.23
100
$19.02
250 +
$17.83
Click for Quote
Log in
to unlock special pricing