- Home ›
- All Products›
- 042017-000
TE Connectivity / Raychem Brand
042017-000
55PC1224-24-6/9-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC1224-24-6/9-9
Search Keywords: 042017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:042017-000
-
Alias/AKA:55PC1224-24-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Cable
-
Wire Size:24 AWG
-
Cable Style:Round Braided Screened & Jacketed
-
Voltage Rating:600 VAC
-
Wire Color:Blue, White
-
Wire/Cable Type:Twisted Pair
-
Wire & Cable Insulation Material:Radiation Crosslinked Modified ETFE
-
Jacket Color:White
-
Cable Type:Spec 55PC
Frequently Asked Questions
Is 042017-000 RoHS compliant?
Yes, 042017-000 is RoHS compliant.
What is the lead time for 042017-000?
The standard lead time for 042017-000 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
493
20 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
493
$8.01
985
$4.25
1,478
$2.99
1,970 +
$2.93
Click for Quote
Log in
to unlock special pricing