- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 041997-000
041997-000
TE Connectivity / Raychem Brand
TXR18AB90-2214AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB90-2214AI
Search Keywords: 041997000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:041997-000
-
Alias/AKA:TXR18AB90-2214AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Angle:90
-
Color:Olive Drab
-
Termination Device Included:TR14AI
-
TE Adapter Code:18
-
Adapter Entry Size:14
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:22
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Backshell Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$1,144.22
5
$1,141.36
10
$1,138.50
13
$1,135.66
25
$603.24
38
$405.23
50 +
$397.12
Click for Quote
Log in
to unlock special pricing