Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

041925-000

202A121-4/86-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
202A121-4/86-0
Search Keywords: 041925000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 041925-000
Alias/AKA: 202A121-4/86-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Flexible Molded Boot
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 041925-000 RoHS compliant?
Yes, 041925-000 is RoHS compliant.
What is the lead time for 041925-000?
The standard lead time for 041925-000 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
94
35 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.051
5
$16.410
25
$16.220
50
$16.060
94
$16.020
188
$15.980
282
$15.940
375 +
$15.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!