- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 041135-000
041135-000
TE Connectivity / Raychem Brand
The 041135-000 is a straight, lipped, heat-shrinkable boot made from flame-retardant, semi-rigid polyolefin for sealing and st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 041135-000 is a straight, lipped, heat-shrinkable boot made from flame-retardant, semi-rigid polyolefin for sealing and strain relief on cable harnesses.
Search Keywords: 041135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:041135-000
-
Alias/AKA:222D921-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
59
Can Ship immediately
On Order:
150
can ship 8/30/27
MOQ for out of Stock Qty:
38
72 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
1
$35.66
10
$29.55
25
$26.90
38
$25.95
75
$25.12
113
$25.06
150 +
$25.00
Click for Quote
Log in
to unlock special pricing