- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0408174001
0408174001
TE Connectivity / Raychem Brand
MT5000-1/4-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT5000-1/4-X-SP
Search Keywords: 0408174001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0408174001
-
Alias/AKA:MT5000-1/4-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Wall Type:Single
-
Shrink Ratio:4:1
-
Operating Temperature Range:-40 – 110 °C
-
Flexibility:Flexible
-
Applicable Region:Global
-
Product Family:MT5000
-
Color:Clear
-
Shrink Temperature (Min):110 °C
-
Product Source:US
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Packaging Method:Cut Piece , Spool , Stick
-
Material:Medical Grade Crosslinked Polyolefin
-
Flammability:Non-Flame-Retardant
-
Recovered Inside Diameter (Max):.125 in, 3.18 mm
-
Recovery Temperature:110 °C
-
Resistant To:Fluids , Impact , Radiation Sterilization , Strain
-
Fluid Type:Medical Fluids , Water
-
Voltage (Max):1 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,250
$5.80
2,500
$3.06
3,750
$2.11
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing