- Home ›
- All Products›
- 040488-000
040488-000
TE Connectivity / Raychem Brand
RMW-63/19-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMW-63/19-1000/ADH-0
Search Keywords: 040488000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:040488-000
-
Alias/AKA:RMW-63/19-1000/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
1 -
Product Source:Germany
-
Packaging Method:Stick
-
Flexibility:Semi-Flexible
-
Applicable Region:Global
-
Recovery Temperature:125 °C
-
Shrink Temperature (Min):110 °C
-
Shrink Ratio:3:1
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 110 °C
-
Expanded Inside Diameter (Min):2.48 in, 63 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Recovered Inside Diameter (Max):.748 in, 19 mm
-
Resistance Properties:Moisture
-
Operating Voltage (Max):.6 kV
-
Product Length:1000 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$41.94
5
$37.42
10
$37.33
25
$32.32
50
$30.54
100
$27.38
250 +
$26.65
Click for Quote
Log in
to unlock special pricing