- Home ›
- All Products›
- 0402250001
0402250001
TE Connectivity / Raychem Brand
RPS-16-10/2.0-S3-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RPS-16-10/2.0-S3-4
Search Keywords: 0402250001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0402250001
-
Alias/AKA:RPS-16-10/2.0-S3-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:4
-
Packaging Quantity:250
-
Number of Prescores:3
-
Primary Product Color:Yellow
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.083 in, 2.11 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$0.6737
500
$0.6720
1,000
$0.6435
2,500
$0.5906
5,000
$0.4396
7,500
$0.4220
10,000
$0.3639
15,000 +
$0.3630
Click for Quote
Log in
to unlock special pricing