- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 039893-000
039893-000
TE Connectivity / Raychem Brand
HEX41-AB-00-13-A3-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEX41-AB-00-13-A3-1
Search Keywords: 039893000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:039893-000
-
Alias/AKA:HEX41-AB-00-13-A3-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$583.43
5
$581.97
7
$580.52
13
$330.97
19
$239.04
25 +
$234.25
Click for Quote
Log in
to unlock special pricing