- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 039699-000
039699-000
TE Connectivity / Raychem Brand
STXR40AB45-1212AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
STXR40AB45-1212AI
Search Keywords: 039699000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:039699-000
-
Alias/AKA:STXR40AB45-1212AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR12AI
-
Connector Shell Size:13 , C
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Adapter Entry Size:12
-
Adapter Angle:45
-
Backshell Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$884.15
5
$881.93
10
$879.73
13
$877.53
25
$466.13
38
$313.12
50 +
$306.86
Click for Quote
Log in
to unlock special pricing