- Home ›
- All Products›
- 0390554001
0390554001
TE Connectivity / Raychem Brand
The 0390554001 is a single-wall, heat-shrinkable tubing designed for electrical insulation and environmental protection.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 0390554001 is a single-wall, heat-shrinkable tubing designed for electrical insulation and environmental protection.
Search Keywords: 0390554001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0390554001
-
Alias/AKA:CGPT-9/3-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Temperature (Min):80 °C
-
Recovery Temperature:120 °C
-
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Box
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 9/23/26
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
750
Order Increment:
150
52 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
300
$1.53
600
$1.49
750
$1.42
1,500
$1.41
2,250
$1.40
3,000 +
$1.38
Click for Quote
Log in
to unlock special pricing