- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 037328-001
037328-001
TE Connectivity / Raychem Brand
SSB-1202FR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSB-1202FR
Product Highlights:
- Molded Part Type = Break-out
- Family Name = SSB
- Transition Type = Break-out
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 037328001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:037328-001
-
Alias/AKA:SSB-1202FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Breakout Boot
-
Color:N/A
-
Operating Temperature:-55 to 90 °C
-
Dimension:103.89 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
65 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
1
$57.24
5
$40.01
10
$39.91
25
$38.49
50
$36.16
100
$35.09
250 +
$33.93
Click for Quote
Log in
to unlock special pricing