Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

036952-000

STD01W-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STD01W-1
Search Keywords: 036952000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 036952-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Material: Polyoxymethylene
Marker Color: White
Maximum Cable Diameter: 1.4 mm
Marker Type: Pre-Marked
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 036952-000?
The recommended replacement for 036952-000 is STD01W-I from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 036952-000 RoHS compliant?
Yes, 036952-000 is RoHS compliant.
What is the lead time for 036952-000?
The standard lead time for 036952-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,300
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0771
2,700
$0.0616
7,500
$0.0591
10,200
$0.0590
25,200
$0.0492
50,100
$0.0439
100,200
$0.0384
150,000 +
$0.0383
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!