- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 035377P006
035377P006
TE Connectivity / Raychem Brand
ES1000-NO.3-B8-X-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES1000-NO.3-B8-X-50MM
Search Keywords: 035377P006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:035377P006
-
Alias/AKA:ES1000-NO.3-B8-X-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Tubing
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-40 to 130 °C
-
Inside Diameter After Shrinking:2.41 mm
-
Inside Diameter Before Shrinking:10.85 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
545
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.2341
500
$0.2281
4,000
$0.2204
8,000
$0.2179
12,000
$0.2164
28,000
$0.2132
52,000 +
$0.1914
Click for Quote
Log in
to unlock special pricing