- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 035377P002
035377P002
TE Connectivity / Raychem Brand
ES1000-NO.3-B8-X-65MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES1000-NO.3-B8-X-65MM
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES1000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 035377P002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:035377P002
-
Alias/AKA:ES1000-NO.3-B8-X-65MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:13.78 KV/mm
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
750
$0.5366
1,500
$0.4024
2,250
$0.3756
3,000 +
$0.3681
Click for Quote
Log in
to unlock special pricing