- Home ›
- All Products›
- 034124-000
034124-000
TE Connectivity / Raychem Brand
55A0112-22-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-22-94
Search Keywords: 034124000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:034124-000
-
Alias/AKA:55A0112-22-94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color (Base):White
-
Cable Type:Spec 55
-
Wire Color (Stripe):Yellow
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$1.953
5,000
$1.031
7,500
$0.709
10,000 +
$0.695
Click for Quote
Log in
to unlock special pricing