- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 034115-000
034115-000
TE Connectivity / Raychem Brand
TXR40AB00-2220BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR40AB00-2220BI
Search Keywords: 034115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:034115-000
-
Alias/AKA:TXR40AB00-2220BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Adapter Entry Size:20
-
Adapter Angle:00
-
Connector Detail Specification Number:D38999/40
-
Connector Shell Size:23 , H
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Included:TR20BI
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.5 – .12 in, 12.7 – 20.7 mm
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Braid:32 Double
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
10/4/27