- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 033979-000
033979-000
TE Connectivity / Raychem Brand
22759/34-12-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-12-5
Search Keywords: 033979000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:033979-000
-
Alias/AKA:22759/34-12-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Green
-
Cable Type:MIL-DTL-22759
-
Conductor Diameter:.088 in, 2.23 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Diameter:.111 in, 2.82 mm
-
Strand Size:28 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:12 AWG
-
Cable Insulation Thickness:.009 in
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:37
-
Voltage Rating:600 V
-
Overall Outside Diameter:.103 in, 2.62 mm
-
Insulation Thickness:.009 in
-
Product Type:Wire
-
Number of Conductors:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,250
$5.39
2,500
$2.84
3,750
$1.96
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing