- Home ›
- All Products›
- 032575-000
032575-000
TE Connectivity / Raychem Brand
D-621-0468-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0468-L
Search Keywords: 032575000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:032575-000
-
Alias/AKA:D-621-0468-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Impedance:3000 Ω
-
Contact Type:Socket
-
Data Bus Connector Style:Bayonet
-
Data Bus Connector Type:Jack
-
Polarization Code:D
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$774.97
5
$492.33
7
$371.20
9 +
$363.78
Click for Quote
Log in
to unlock special pricing