Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

0325090001

CM-SCE-1/2-6H-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CM-SCE-1/2-6H-9
Search Keywords: 0325090001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 0325090001
Alias/AKA: CM-SCE-1/2-6H-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: White
Maximum Cable Diameter: 12.5 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0325090001 RoHS compliant?
Yes, 0325090001 is RoHS compliant.
What is the lead time for 0325090001?
The standard lead time for 0325090001 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 250
On Order:
1,000   can ship 6/30/27
Stock lot only:
100
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
34 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9867
250
$0.8970
500
$0.8890
750
$0.8820
1,000 +
$0.8800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!